Datasheets
C316C752K2G5TA7305 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C316C752K2G5TA7305 by KEMET Corporation

Overview of C316C752K2G5TA7305 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

Part Details for C316C752K2G5TA7305

C316C752K2G5TA7305 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C316C752K2G5TA7305 Part Data Attributes

C316C752K2G5TA7305 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C316C752K2G5TA7305 KEMET Corporation Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0075 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.84 mm
JESD-609 Code e3
Length 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.54 mm

Alternate Parts for C316C752K2G5TA7305

This table gives cross-reference parts and alternative options found for C316C752K2G5TA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C752K2G5TA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C316C752J2G5TA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C316C752K2G5TA7305 vs C316C752J2G5TA7303
C316C752J2G5TA7301 Ceramic Capacitor, Ceramic KEMET Corporation C316C752K2G5TA7305 vs C316C752J2G5TA7301
C316C752J2G5HA7317 Ceramic Capacitor, Ceramic, KEMET Corporation C316C752K2G5TA7305 vs C316C752J2G5HA7317
C316C752K2G5TA7317 Ceramic Capacitor, Ceramic, KEMET Corporation C316C752K2G5TA7305 vs C316C752K2G5TA7317
C316C752J2G5HA7301 Ceramic Capacitor, Ceramic, KEMET Corporation C316C752K2G5TA7305 vs C316C752J2G5HA7301
C316C752J2G5TA7305 Ceramic Capacitor, Ceramic, KEMET Corporation C316C752K2G5TA7305 vs C316C752J2G5TA7305
C316C752J2G5TA Ceramic Capacitor, Ceramic KEMET Corporation C316C752K2G5TA7305 vs C316C752J2G5TA
C316C752K2G5HA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C316C752K2G5TA7305 vs C316C752K2G5HA7303
C316C752J2G5HATR Ceramic Capacitor, Ceramic, KEMET Corporation C316C752K2G5TA7305 vs C316C752J2G5HATR
C316C752K2G5TA7303 Ceramic Capacitor, Ceramic, KEMET Corporation C316C752K2G5TA7305 vs C316C752K2G5TA7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C316C752K2G5TA7305 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C316C752K2G5TA7305 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C316C752K2G5TA7305 would you like to use for your alert(s)?
  • Please alert me when C316C752K2G5TA7305 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C316C752K2G5TA7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C316C752K2G5TA7305 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C316C752K2G5TA7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C316C752K2G5TA7305.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C316C752K2G5TA7305 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: