Part Details for C316C681J1G5TA91707303 by KEMET Corporation
Overview of C316C681J1G5TA91707303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C316C681J1G5TA91707303
C316C681J1G5TA91707303 CAD Models
C316C681J1G5TA91707303 Part Data Attributes
|
C316C681J1G5TA91707303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C316C681J1G5TA91707303
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C316C681J1G5TA91707303
This table gives cross-reference parts and alternative options found for C316C681J1G5TA91707303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C316C681J1G5TA91707303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C317C681K1G5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C316C681J1G5TA91707303 vs C317C681K1G5HA |
C317C681J1G5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1510, | C316C681J1G5TA91707303 vs C317C681J1G5TA7317 |
C317C681J1G5TA91707301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1510, | C316C681J1G5TA91707303 vs C317C681J1G5TA91707301 |
C317C681J1G5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1510, | C316C681J1G5TA91707303 vs C317C681J1G5HA7305 |
C317C681J1G5HA | KEMET Corporation | $0.2068 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1510, RADIAL LEADED | C316C681J1G5TA91707303 vs C317C681J1G5HA |
C317C681J1G5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1510, RADIAL LEADED | C316C681J1G5TA91707303 vs C317C681J1G5TA7301 |
C317C681J1G5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1510, | C316C681J1G5TA91707303 vs C317C681J1G5HA7317 |
C317C681K1G5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C316C681J1G5TA91707303 vs C317C681K1G5TA7301 |
C317C681J1G5HATR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C316C681J1G5TA91707303 vs C317C681J1G5HATR |
C317C681J1G5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1510, | C316C681J1G5TA91707303 vs C317C681J1G5HA7301 |