Part Details for C315C512G1G5HATR by KEMET Corporation
Overview of C315C512G1G5HATR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C315C512G1G5HATR
C315C512G1G5HATR CAD Models
C315C512G1G5HATR Part Data Attributes
|
C315C512G1G5HATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C512G1G5HATR
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C315C512G1G5HATR
This table gives cross-reference parts and alternative options found for C315C512G1G5HATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C512G1G5HATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C315C512G1G5TA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C315C512G1G5HATR vs C315C512G1G5TA7305 |
C315C512G1G5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C315C512G1G5HATR vs C315C512G1G5HA7305 |
C315C512G1G5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C315C512G1G5HATR vs C315C512G1G5HA7317 |
C315C512G1G5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C315C512G1G5HATR vs C315C512G1G5HA |
C315C512G1G5TA91707317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1510, | C315C512G1G5HATR vs C315C512G1G5TA91707317 |
C315C512G1G5TA91707303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1510, | C315C512G1G5HATR vs C315C512G1G5TA91707303 |
C315C512G1G5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C315C512G1G5HATR vs C315C512G1G5HA7301 |
C315C512G1G5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C315C512G1G5HATR vs C315C512G1G5TA7301 |
C315C512G1G5TATR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C315C512G1G5HATR vs C315C512G1G5TATR |
C315C512G1G5TA91707301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0051uF, 1510, | C315C512G1G5HATR vs C315C512G1G5TA91707301 |