C315C471J1G5TA7301
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510

Overview of C315C471J1G5TA7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for C315C471J1G5TA7301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C315C471J1G5TA7301TR-ND
DigiKey CAP CER 470PF 100V C0G/NP0 RAD Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.1018
$0.1018 Buy Now
DISTI # 80-C315C471J1G7301
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 5% LS=2.54mm RoHS: Compliant 0
  • 1 $0.3100
  • 10 $0.2080
  • 100 $0.1250
  • 1,000 $0.0830
  • 2,500 $0.0790
  • 10,000 $0.0680
  • 25,000 $0.0650
  • 50,000 $0.0610
  • 100,000 $0.0570
$0.0570 / $0.3100 Order Now
DISTI # C315C471J1G5TA7301
Avnet Abacus Multilayer Ceramic Capacitor, 470 pF, 100 V, � 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: C315C471J1G5TA7301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C315C471J1G5TA7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C315C471J1G5TA7301 by KEMET Corporation

C315C471J1G5TA7301
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.14 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 12 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. C315C471J1G5TA7301
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1510
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C315C471J1G5TA7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C315C471J1G5TA7301 by KEMET Corporation

  • Please alert me when C315C471J1G5TA7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C315C471J1G5TA7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C315C471J1G5TA7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C315C471J1G5TA7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C315C471J1G5TA7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C315C471J1G5TA7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: