C315C339D2G5TA7317
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1510,

Overview of C315C339D2G5TA7317 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for C315C339D2G5TA7317 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C315C339D2G5TA7317 by KEMET Corporation

C315C339D2G5TA7317
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.14 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
15.1515%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
15.1515%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. C315C339D2G5TA7317
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1510,
    VS

Alternate Parts for C315C339D2G5TA7317

This table gives cross-reference parts and alternative options found for C315C339D2G5TA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C339D2G5TA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C315C339D2G5HA7305 Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1510, KEMET Corporation C315C339D2G5TA7317 vs C315C339D2G5HA7305
C315C339D2G5TA7303 Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1510 KEMET Corporation C315C339D2G5TA7317 vs C315C339D2G5TA7303
C315C339D2G5TA7301 Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1510, KEMET Corporation C315C339D2G5TA7317 vs C315C339D2G5TA7301
C315C339D2G5HA7317 Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1510, KEMET Corporation C315C339D2G5TA7317 vs C315C339D2G5HA7317
C315C339D2G5TA Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1510, RADIAL LEADED KEMET Corporation C315C339D2G5TA7317 vs C315C339D2G5TA
C315C339D2G5HA7301 Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1510, KEMET Corporation C315C339D2G5TA7317 vs C315C339D2G5HA7301
C315C339D2G5HA Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1510, RADIAL LEADED KEMET Corporation C315C339D2G5TA7317 vs C315C339D2G5HA
C315C339D2G5TA7305 Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1510, KEMET Corporation C315C339D2G5TA7317 vs C315C339D2G5TA7305

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C315C339D2G5TA7317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C315C339D2G5TA7317 by KEMET Corporation

  • Please alert me when C315C339D2G5TA7317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C315C339D2G5TA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C315C339D2G5TA7317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C315C339D2G5TA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C315C339D2G5TA7317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C315C339D2G5TA7317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: