Part Details for C315C221J2G5TA7317 by KEMET Corporation
Overview of C315C221J2G5TA7317 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C315C221J2G5TA7317
C315C221J2G5TA7317 CAD Models
C315C221J2G5TA7317 Part Data Attributes
|
C315C221J2G5TA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C221J2G5TA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C315C221J2G5TA7317
This table gives cross-reference parts and alternative options found for C315C221J2G5TA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C221J2G5TA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C221K2G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C221J2G5TA7317 vs C315C221K2G5TA7305 |
C315C221K2G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C221J2G5TA7317 vs C315C221K2G5HA7317 |
C315C221K2G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C221J2G5TA7317 vs C315C221K2G5TA7317 |
C315C221J2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | KEMET Corporation | C315C221J2G5TA7317 vs C315C221J2G5TA9170 |
C315C221J2G5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | KEMET Corporation | C315C221J2G5TA7317 vs C315C221J2G5TA91707305 |
C315C221J2G5HA7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | KEMET Corporation | C315C221J2G5TA7317 vs C315C221J2G5HA7301 |
C315C221K2G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C221J2G5TA7317 vs C315C221K2G5HA7303 |
C315C221J2G5TA91707317 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | KEMET Corporation | C315C221J2G5TA7317 vs C315C221J2G5TA91707317 |
C315C221K2G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C221J2G5TA7317 vs C315C221K2G5HA7301 |
C315C221J2G5TA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C221J2G5TA7317 vs C315C221J2G5TA |