There are no models available for this part yet.
Overview of C315C162K5G5HA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for C315C162K5G5HA by KEMET Corporation
Part Data Attributes for C315C162K5G5HA by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0016 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.14 mm
|
JESD-609 Code
|
e0
|
Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.54 mm
|
Alternate Parts for C315C162K5G5HA
This table gives cross-reference parts and alternative options found for C315C162K5G5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C162K5G5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C162K5G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C162K5G5HA vs C315C162K5G5TA7305 |
C315C162K5G5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C162K5G5HA vs C315C162K5G5TA |
C315C162J5G5TA91707301 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1510, | KEMET Corporation | C315C162K5G5HA vs C315C162J5G5TA91707301 |
C315C162J5G5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C315C162K5G5HA vs C315C162J5G5TA |
C315C162K5G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C162K5G5HA vs C315C162K5G5TA7317 |
C315C162J5G5TA9170 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1510, | KEMET Corporation | C315C162K5G5HA vs C315C162J5G5TA9170 |
C315C162J5G5HA7303 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1510, | KEMET Corporation | C315C162K5G5HA vs C315C162J5G5HA7303 |
C315C162J5G5TA91707303 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1510, | KEMET Corporation | C315C162K5G5HA vs C315C162J5G5TA91707303 |
C315C162K5G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C162K5G5HA vs C315C162K5G5HA7305 |
C315C162K5G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C315C162K5G5HA vs C315C162K5G5HA7303 |