Part Details for C315C101J2G5CA-TR by KEMET Corporation
Overview of C315C101J2G5CA-TR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C315C101J2G5CA-TR
C315C101J2G5CA-TR CAD Models
C315C101J2G5CA-TR Part Data Attributes
|
C315C101J2G5CA-TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C101J2G5CA-TR
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C315C101J2G5CA-TR
This table gives cross-reference parts and alternative options found for C315C101J2G5CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C315C101J2G5CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22G101J2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C315C101J2G5CA-TR vs M22G101J2-FTA |
NCM21NP0101J200 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | C315C101J2G5CA-TR vs NCM21NP0101J200 |
C056G101J2G5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C101J2G5CA-TR vs C056G101J2G5CPV |
LCCNPOJT101J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C315C101J2G5CA-TR vs LCCNPOJT101J |
MR042A101JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C315C101J2G5CA-TR vs MR042A101JTATR1 |
MR042A101JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C315C101J2G5CA-TR vs MR042A101JTTTR2 |
C052C101J2G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C101J2G5CA-TR vs C052C101J2G5TA7200 |
VK21BA101JCR | CAPACITOR, CERAMIC, 200V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C315C101J2G5CA-TR vs VK21BA101JCR |
M15G101J2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C315C101J2G5CA-TR vs M15G101J2-FTA |
C056G101J2G5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C315C101J2G5CA-TR vs C056G101J2G5CSV |