Part Details for C30998-010QC04 by EG & G Inc
Overview of C30998-010QC04 by EG & G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C30998-010QC04
C30998-010QC04 CAD Models
C30998-010QC04 Part Data Attributes
|
C30998-010QC04
EG & G Inc
Buy Now
Datasheet
|
Compare Parts:
C30998-010QC04
EG & G Inc
Photo IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EG & G INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Nom | 5.2 V | |
Surface Mount | NO |