Part Details for C3040H683MUGWLT1K0 by KEMET Corporation
Overview of C3040H683MUGWLT1K0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for C3040H683MUGWLT1K0
C3040H683MUGWLT1K0 CAD Models
C3040H683MUGWLT1K0 Part Data Attributes
|
C3040H683MUGWLT1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3040H683MUGWLT1K0
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 3040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |
Alternate Parts for C3040H683MUGWLT1K0
This table gives cross-reference parts and alternative options found for C3040H683MUGWLT1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3040H683MUGWLT1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3040H683MBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3040, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MBGAL |
C3040H683MBGACT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MBGACT250 |
C3040H683MUGWCT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MUGWCT100 |
C3040H683MUGWCT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MUGWCT1K0 |
C3040H683MUGWC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MUGWC7210 |
C3040H683MBGACT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MBGACT1K0 |
C3040H683MUGWLT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MUGWLT100 |
C3040H683MBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3040, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MBGALTU |
C3040H683MBGALT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MBGALT050 |
C3040H683MBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3040, | KEMET Corporation | C3040H683MUGWLT1K0 vs C3040H683MBGACTU |