-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13517-1-ND
|
DigiKey | CAP CER 0.068UF 630V NP0 3040 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7374 / $22.9700 | Buy Now |
DISTI #
80-C3040H683JBGT050
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.068uF C0G 3040 5% Gold RoHS: Compliant | 0 |
|
$15.7100 / $18.7300 | Order Now |
DISTI #
77364503
|
Verical | High Voltage and High Temperature Surface Mount Multilayer Ceramic Chip Capacitors Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$24.8220 / $84.9660 | Buy Now |
DISTI #
C3040H683JBGAC
|
TME | Capacitor: ceramic, MLCC, 68nF, 630V, C0G (NP0), ±5%, SMD, 3040 Min Qty: 1 | 11 |
|
$20.1500 / $68.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3040H683JBGACT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3040H683JBGACT050
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 3040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
This table gives cross-reference parts and alternative options found for C3040H683JBGACT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3040H683JBGACT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3040H683JBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3040, | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JBGAC |
C3040H683JBGALT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JBGALT050 |
C3040H683JBGACT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JBGACT1K0 |
C3040H683JBGALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JBGALT1K0 |
C3040H683JBGACT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JBGACT250 |
C3040H683JUGWLT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JUGWLT100 |
C3040H683JUGWCT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JUGWCT050 |
C3040H683JBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 3040, | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JBGAL |
C3040H683JUGWCT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JUGWCT100 |
C3040H683JBGWC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 3040, CHIP, ROHS COMPLIANT | KEMET Corporation | C3040H683JBGACT050 vs C3040H683JBGWC |