There are no models available for this part yet.
Overview of C3040H333KGGWLT1K0 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for C3040H333KGGWLT1K0 by KEMET Corporation
Part Data Attributes for C3040H333KGGWLT1K0 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 3040
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7/13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
3040
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
7.6 mm
|
Alternate Parts for C3040H333KGGWLT1K0
This table gives cross-reference parts and alternative options found for C3040H333KGGWLT1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3040H333KGGWLT1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3040H333KDGAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 3040, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KDGAL |
C3040H333KGGWLT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KGGWLT100 |
C3040H333KGGWLT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KGGWLT250 |
C3040H333KDGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KDGAC7210 |
C3040H333KGGWL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KGGWL7210 |
C3040H333KGGWLTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KGGWLTU |
C3040H333KDGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KDGAL7210 |
C3040H333KGGWLT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KGGWLT050 |
C3040H333KDGACT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KDGACT050 |
C3040H333KGGWCT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H333KGGWLT1K0 vs C3040H333KGGWCT100 |