-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9190
|
Newark | Cap, 0.1Μf, 500V, 5%, C0G/Np0, 3040, Capacitance:0.1Μf, Voltage Rating:500V, Ceramic Capacitor Case:3040 [7610 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:H Series - 200°C, Operating Rohs Compliant: Yes |Kemet C3040H104JCGACT050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$17.4400 / $24.5400 | Buy Now |
DISTI #
399-13516-1-ND
|
DigiKey | CAP CER 0.1UF 500V C0G/NP0 3040 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120 In Stock |
|
$15.3812 / $27.7400 | Buy Now |
DISTI #
80-C3040H104JCGT050
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .1uF 5% High Temp 200C RoHS: Compliant | 192 |
|
$15.3800 / $25.6700 | Buy Now |
DISTI #
C3040H104JCGAC
|
TME | Capacitor: ceramic, MLCC, 100nF, 500V, C0G (NP0), ±5%, SMD, 3040 Min Qty: 50 | 0 |
|
$16.4600 / $16.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3040H104JCGACT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3040H104JCGACT050
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
This table gives cross-reference parts and alternative options found for C3040H104JCGACT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3040H104JCGACT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3040H104JDGWLT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JDGWLT050 |
C3040H104JCGALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JCGALT1K0 |
C3040H104JDGWCT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JDGWCT500 |
C3040H104JDGWL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JDGWL7210 |
C3040H104JDGWCT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JDGWCT100 |
C3040H104JCGAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 3040, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JCGAL |
C3040H104JDGWLT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JDGWLT1K0 |
C3040H104JDGWCTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JDGWCTU |
C3040H104JCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JCGAL7210 |
C3040H104JDGWLTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3040H104JCGACT050 vs C3040H104JDGWLTU |