Part Details for C300K1R2 by Ohmite Mfg Co
Overview of C300K1R2 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300K1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3108
|
Newark | 300W 1.2 Ohms Vit Corrib 10% |Ohmite C300K1R2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2700 / $55.8200 | Buy Now |
DISTI #
C300K1R2-ND
|
DigiKey | RES CHAS MNT 1.2 OHM 10% 300W Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70583627
|
RS | 300W 1.2 OHMS VIT CORRIB 10% | Ohmite C300K1R2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1500 / $40.2400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
3 In Stock |
|
$27.1000 / $36.8100 | Buy Now |
DISTI #
51653395
|
Verical | Res Wirewound 1.2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 2 Package Multiple: 1 Date Code: 1811 | Americas - 3 |
|
$46.1857 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 1.2OHM, 10% +/-TOL, 400PPM/CEL | 5 |
|
$32.0580 | Buy Now |
|
Master Electronics | Res Wirewound 1.2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
3 In Stock |
|
$27.1000 / $36.8100 | Buy Now |
Part Details for C300K1R2
C300K1R2 CAD Models
C300K1R2 Part Data Attributes:
|
C300K1R2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C300K1R2
Ohmite Mfg Co
RES CHAS MNT 1.2 OHM 10% 300W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | Vitreous Enamelled | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 1.2 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |