-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 300W, 10ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4146
|
Newark | Resistor, Power, 10 Ohm, 300W, 10%, Resistance:10Ohm, Product Range:Corrib 280 Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C Rohs Compliant: Yes |Ohmite C300K10RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$19.9900 / $21.6600 | Buy Now |
DISTI #
C300K10RE-ND
|
DigiKey | RES CHAS MNT 10 OHM 10% 300W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$20.4124 / $39.5700 | Buy Now |
DISTI #
2266-C300K10RE-ND
|
DigiKey | RES CHAS MNT 10 OHM 10% 300W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$36.0000 | Buy Now |
DISTI #
588-C300K10RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt 10ohm 10% High Power RoHS: Compliant | 92 |
|
$20.8000 / $28.9500 | Buy Now |
DISTI #
70023544
|
RS | Wirewound 10 Ohm Resistor, Pwr-Rtg 300 W, Tol 10%, Lug, Vitreous Enamel | Ohmite C300K10RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 73 |
|
$22.5800 / $29.3400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
9 Partner Stock 60 On Order |
|
$18.7300 / $33.5400 | Buy Now |
DISTI #
16954861
|
Verical | Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$33.7600 | Buy Now |
DISTI #
C300K10RE
|
TTI | Wirewound Resistors - Chassis Mount 300watt 10ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 95 In Stock |
|
$21.6600 / $28.5600 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
9 Partner Stock 60 On Order |
|
$18.7300 / $33.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C300K10RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C300K10RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 10ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Manufacturer Series | 280 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for C300K10RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C300K10RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C300K10R | Fixed Resistor, Wire Wound, 300W, 10ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount | Ohmite Mfg Co | C300K10RE vs C300K10R |