Part Details for C30029G by Vanguard Electronics Company
Overview of C30029G by Vanguard Electronics Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for C30029G
C30029G CAD Models
C30029G Part Data Attributes
|
C30029G
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
C30029G
Vanguard Electronics Company
General Purpose Inductor, 2.7uH, 10%, 1111,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Molded Chip | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.778 mm | |
Package Length | 2.794 mm | |
Package Style | SMT | |
Package Width | 2.667 mm | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 68 MHz | |
Tolerance | 10% |