C2R124K/R
elpac by Inventus Power
Description: Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 120ppm/Cel TC, 0.12uF,

Overview of C2R124K/R by elpac by Inventus Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C2R124K/R by elpac by Inventus Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C2R124K/R by elpac by Inventus Power

C2R124K/R
elpac by Inventus Power
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPAC COMPONENTS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.12 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Custom Values
Dielectric Material
POLYCARBONATE
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Series
CR
Temperature Coefficient
120ppm/Cel ppm/°C
Want to compare parts?
  1. C2R124K/R
    elpac by Inventus Power
    Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 120ppm/Cel TC, 0.12uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2R124K/R by elpac by Inventus Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2R124K/R by elpac by Inventus Power

  • Please alert me when C2R124K/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C2R124K/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2R124K/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C2R124K/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2R124K/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2R124K/R by elpac by Inventus Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: