Part Details for C2Q1.5 by Bel Fuse
Overview of C2Q1.5 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2Q1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic CE/UL RoHS: Compliant |
10000 In Stock |
|
$0.0479 / $0.1432 | Buy Now |
DISTI #
000000000001171686
|
Sager | Cartridge Fuses Min Qty: 5000 | 0 |
|
$0.0893 / $0.1409 | Buy Now |
|
Master Electronics | Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic CE/UL RoHS: Compliant |
10000 In Stock |
|
$0.0479 / $0.1432 | Buy Now |
Part Details for C2Q1.5
C2Q1.5 CAD Models
C2Q1.5 Part Data Attributes:
|
C2Q1.5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C2Q1.5
Bel Fuse
Electric Fuse, Very Fast Blow, 1.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 50 A, PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.82 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
Alternate Parts for C2Q1.5
This table gives cross-reference parts and alternative options found for C2Q1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2Q1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2Q3.5 | Electric Fuse, Very Fast Blow, 3.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C2Q1.5 vs C2Q3.5 |
C2Q4 | Electric Fuse, Very Fast Blow, 4A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C2Q1.5 vs C2Q4 |
C2Q2.5 | Electric Fuse, Very Fast Blow, 2.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C2Q1.5 vs C2Q2.5 |
C2Q3 | Electric Fuse, Very Fast Blow, 3A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C2Q1.5 vs C2Q3 |
C2Q1 | Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C2Q1.5 vs C2Q1 |
C2Q500 | Electric Fuse, Very Fast Blow, 0.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C2Q1.5 vs C2Q500 |
C2Q5 | Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C2Q1.5 vs C2Q5 |