Part Details for C2824H562KFGALT250 by KEMET Corporation
Overview of C2824H562KFGALT250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2824H562KFGALT250
C2824H562KFGALT250 CAD Models
C2824H562KFGALT250 Part Data Attributes
|
C2824H562KFGALT250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2824H562KFGALT250
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for C2824H562KFGALT250
This table gives cross-reference parts and alternative options found for C2824H562KFGALT250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2824H562KFGALT250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2824H562KFGALT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KFGALT050 |
C2824H562KFGAC | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2824, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KFGAC |
C2824H562KHGWLT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KHGWLT100 |
C2824H562KFGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KFGAC7210 |
C2824H562KFGACT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KFGACT250 |
C2824H562KHGWLT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KHGWLT250 |
C2824H562KHGWLT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KHGWLT1K0 |
C2824H562KHGWCT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KHGWCT1K0 |
C2824H562KFGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2824, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KFGACTU |
C2824H562KHGWCT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H562KFGALT250 vs C2824H562KHGWCT050 |