Part Details for C2824H392MDGWCTU by KEMET Corporation
Overview of C2824H392MDGWCTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for C2824H392MDGWCTU
C2824H392MDGWCTU CAD Models
C2824H392MDGWCTU Part Data Attributes
|
C2824H392MDGWCTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2824H392MDGWCTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for C2824H392MDGWCTU
This table gives cross-reference parts and alternative options found for C2824H392MDGWCTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2824H392MDGWCTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2824H392MCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MCGAL7210 |
C2824H392MDGWCT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MDGWCT100 |
C2824H392MDGWLT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MDGWLT250 |
C2824H392MDGWLT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MDGWLT1K0 |
C2824H392MCGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MCGAC7210 |
C2824H392MDGWLT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MDGWLT500 |
C2824H392MDGWCT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MDGWCT050 |
C2824H392MDGWLT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MDGWLT050 |
C2824H392MCGALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2824, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MCGALTU |
C2824H392MDGWLTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2824H392MDGWCTU vs C2824H392MDGWLTU |