-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9075
|
Newark | .039Uf 630V Rohs Compliant: Yes |Kemet C2824C393JBGACAUTO RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6800 / $6.6600 | Buy Now |
DISTI #
01AC1615
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 0.039Uf, 2824, Ceramic Capacitor Case:2824 [7260 Metric], Capacitance:0.039 F, Voltage Rating:630V, Capacitance Tolerance: 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Rohs Compliant: Yes |Kemet C2824C393JBGACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.6200 | Buy Now |
DISTI #
399-13695-1-ND
|
DigiKey | CAP CER 0.039UF 630V NP0 2824 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4743 / $10.5700 | Buy Now |
DISTI #
80-C2824C393JBGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .039uF 5% AEC-Q200 RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
DISTI #
V79:2366_23755199
|
Arrow Electronics | Cap Ceramic 0.039uF 630V C0G 5% Pad SMD 2824 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 150 |
|
$4.4340 | Buy Now |
DISTI #
34471148
|
Verical | Cap Ceramic 0.039uF 630V C0G 5% Pad SMD 2824 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1712 | Americas - 150 |
|
$4.4340 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
DISTI #
C2824C393JBGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 630 V, � 5%, C0G (NP0), 2824 [7260 Metric] - Tape and Reel (Alt: C2824C393JBGACAUTO) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2824C393JBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2824C393JBGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2824 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for C2824C393JBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2824C393JBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2824C393JBGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824C393JBGACAUTO vs C2824C393JBGALTU |
C2824C393JBGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824C393JBGACAUTO vs C2824C393JBGAC |
C2824C393JBGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824C393JBGACAUTO vs C2824C393JBGACTU |
C2824C393JBGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824C393JBGACAUTO vs C2824C393JBGAL7210 |