Part Details for C280YGWMS390NF10%200VEM by EXXELIA Group
Overview of C280YGWMS390NF10%200VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280YGWMS390NF10%200VEM
C280YGWMS390NF10%200VEM CAD Models
C280YGWMS390NF10%200VEM Part Data Attributes
|
C280YGWMS390NF10%200VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280YGWMS390NF10%200VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280YGWMS390NF10%200VEM
This table gives cross-reference parts and alternative options found for C280YGWMS390NF10%200VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280YGWMS390NF10%200VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280PS390NF10%200VB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280PS390NF10%200VB |
C280NUWS390NF10%200VB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280NUWS390NF10%200VB |
C280YCS390NF10%200VEM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280YCS390NF10%200VEM |
C280CMS390NF10%200VC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280CMS390NF10%200VC |
C280RUS390NF10%200VC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280RUS390NF10%200VC |
C280HS390NF10%200VEM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280HS390NF10%200VEM |
C280TMS390NF10%200VEM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280TMS390NF10%200VEM |
C280WMS390NF10%200VEM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280WMS390NF10%200VEM |
C280EWMS390NF10%200VB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280EWMS390NF10%200VB |
C280GWS390NF10%200VB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.39uF, 2220, | EXXELIA Group | C280YGWMS390NF10%200VEM vs C280GWS390NF10%200VB |