Part Details for C280YCS180PF10%4000VC by EXXELIA Group
Overview of C280YCS180PF10%4000VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280YCS180PF10%4000VC
C280YCS180PF10%4000VC CAD Models
C280YCS180PF10%4000VC Part Data Attributes
|
C280YCS180PF10%4000VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280YCS180PF10%4000VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280YCS180PF10%4000VC
This table gives cross-reference parts and alternative options found for C280YCS180PF10%4000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280YCS180PF10%4000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280EWMS180PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280EWMS180PF10%4000VB |
C280EWMS180PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280EWMS180PF10%4000VEM |
C280GMS180PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280GMS180PF10%4000VB |
C280PWS180PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280PWS180PF10%4000VEM |
C280HWMS180PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280HWMS180PF10%4000VEM |
C280GWS180PF10%4000VC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280GWS180PF10%4000VC |
C280YCWMS180PF10%4000VC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280YCWMS180PF10%4000VC |
C280YGS180PF10%4000VC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280YGS180PF10%4000VC |
C280RUWS180PF10%4000VC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280RUWS180PF10%4000VC |
C280MS180PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280YCS180PF10%4000VC vs C280MS180PF10%4000VB |