C280RUS18NF10%200VEM
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220,

Overview of C280RUS18NF10%200VEM by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C280RUS18NF10%200VEM by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C280RUS18NF10%200VEM by EXXELIA Group

C280RUS18NF10%200VEM
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3 mm
Length
5.7 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
2220
Width
5 mm
Want to compare parts?
  1. C280RUS18NF10%200VEM
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220,
    VS

Alternate Parts for C280RUS18NF10%200VEM

This table gives cross-reference parts and alternative options found for C280RUS18NF10%200VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280RUS18NF10%200VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C280HWS18NF10%200VEM Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280HWS18NF10%200VEM
C280NUWS18NF10%200VC Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280NUWS18NF10%200VC
C280YCMS18NF10%200VB Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280YCMS18NF10%200VB
C280EWS18NF10%200VC Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280EWS18NF10%200VC
C280PWS18NF10%200VEM Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280PWS18NF10%200VEM
C280MS18NF10%200VEM Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280MS18NF10%200VEM
C280HWMS18NF10%200VC Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280HWMS18NF10%200VC
C280EMS18NF10%200VC Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280EMS18NF10%200VC
C280HWMS18NF10%200VB Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280HWMS18NF10%200VB
C280RUWS18NF10%200VB Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.018uF, 2220, EXXELIA Group C280RUS18NF10%200VEM vs C280RUWS18NF10%200VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C280RUS18NF10%200VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C280RUS18NF10%200VEM by EXXELIA Group

  • Please alert me when C280RUS18NF10%200VEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C280RUS18NF10%200VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C280RUS18NF10%200VEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C280RUS18NF10%200VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C280RUS18NF10%200VEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C280RUS18NF10%200VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: