Part Details for C280RUS1800PF10%4000VB by EXXELIA Group
Overview of C280RUS1800PF10%4000VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280RUS1800PF10%4000VB
C280RUS1800PF10%4000VB CAD Models
C280RUS1800PF10%4000VB Part Data Attributes
|
C280RUS1800PF10%4000VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280RUS1800PF10%4000VB
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280RUS1800PF10%4000VB
This table gives cross-reference parts and alternative options found for C280RUS1800PF10%4000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280RUS1800PF10%4000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280CS1800PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280CS1800PF10%4000VEM |
C280NUWS1800PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280NUWS1800PF10%4000VB |
C280EWMS1800PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280EWMS1800PF10%4000VB |
C280HMS1800PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280HMS1800PF10%4000VB |
C280CWMS1800PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280CWMS1800PF10%4000VEM |
C280GWMS1800PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280GWMS1800PF10%4000VB |
C280S1800PF10%4000VC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280S1800PF10%4000VC |
C280YCWS1800PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280YCWS1800PF10%4000VB |
C280YGWMS1800PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280YGWMS1800PF10%4000VB |
C280CS1800PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.0018uF, 2220, | EXXELIA Group | C280RUS1800PF10%4000VB vs C280CS1800PF10%4000VB |