C280RS47NF20%1000VB
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220,

Overview of C280RS47NF20%1000VB by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C280RS47NF20%1000VB by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C280RS47NF20%1000VB by EXXELIA Group

C280RS47NF20%1000VB
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3 mm
Length
5.7 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Size Code
2220
Width
5 mm
Want to compare parts?
  1. C280RS47NF20%1000VB
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220,
    VS

Alternate Parts for C280RS47NF20%1000VB

This table gives cross-reference parts and alternative options found for C280RS47NF20%1000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280RS47NF20%1000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C280HWS47NF20%1000VB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280HWS47NF20%1000VB
C280GS47NF20%1000VEM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280GS47NF20%1000VEM
C280PLS47NF20%1000VEM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280PLS47NF20%1000VEM
C280EWMS47NF20%1000VC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280EWMS47NF20%1000VC
C280MS47NF20%1000VB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280MS47NF20%1000VB
C280RWS47NF20%1000VEM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280RWS47NF20%1000VEM
C280LWS47NF20%1000VB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280LWS47NF20%1000VB
C280GWS47NF20%1000VEM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280GWS47NF20%1000VEM
C280YGMS47NF20%1000VEM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280YGMS47NF20%1000VEM
C280CS47NF20%1000VB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 2220, EXXELIA Group C280RS47NF20%1000VB vs C280CS47NF20%1000VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C280RS47NF20%1000VB by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C280RS47NF20%1000VB by EXXELIA Group

Select Manufacturer
Which Manufacturer of C280RS47NF20%1000VB would you like to use for your alert(s)?
  • Please alert me when C280RS47NF20%1000VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C280RS47NF20%1000VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C280RS47NF20%1000VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C280RS47NF20%1000VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C280RS47NF20%1000VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C280RS47NF20%1000VB by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: