Datasheets
C280RS270PF10%3000VC by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220,

Part Details for C280RS270PF10%3000VC by EXXELIA Group

Overview of C280RS270PF10%3000VC by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C280RS270PF10%3000VC

C280RS270PF10%3000VC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C280RS270PF10%3000VC Part Data Attributes

C280RS270PF10%3000VC EXXELIA Group
Buy Now Datasheet
Compare Parts:
C280RS270PF10%3000VC EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3 mm
Length 5.7 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 3000 V
Size Code 2220
Width 5 mm

Alternate Parts for C280RS270PF10%3000VC

This table gives cross-reference parts and alternative options found for C280RS270PF10%3000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280RS270PF10%3000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C280YGMS270PF10%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280YGMS270PF10%3000VEM
C280NWS270PF10%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280NWS270PF10%3000VB
C280YCWMS270PF10%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280YCWMS270PF10%3000VEM
C280RS270PF10%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280RS270PF10%3000VB
C280YCMS270PF10%3000VC Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280YCMS270PF10%3000VC
C280NUWS270PF10%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280NUWS270PF10%3000VEM
C280YGWS270PF10%3000VC Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280YGWS270PF10%3000VC
C280YCWMS270PF10%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280YCWMS270PF10%3000VB
C280TWS270PF10%3000VC Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280TWS270PF10%3000VC
C280WMS270PF10%3000VC Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00027uF, 2220, EXXELIA Group C280RS270PF10%3000VC vs C280WMS270PF10%3000VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C280RS270PF10%3000VC by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C280RS270PF10%3000VC by EXXELIA Group

Select Manufacturer
Which Manufacturer of C280RS270PF10%3000VC would you like to use for your alert(s)?
  • Please alert me when C280RS270PF10%3000VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C280RS270PF10%3000VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C280RS270PF10%3000VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C280RS270PF10%3000VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C280RS270PF10%3000VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C280RS270PF10%3000VC by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: