Part Details for C280NS180PF10%3000VEM by EXXELIA Group
Overview of C280NS180PF10%3000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280NS180PF10%3000VEM
C280NS180PF10%3000VEM CAD Models
C280NS180PF10%3000VEM Part Data Attributes
|
C280NS180PF10%3000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280NS180PF10%3000VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280NS180PF10%3000VEM
This table gives cross-reference parts and alternative options found for C280NS180PF10%3000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280NS180PF10%3000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280YCMS180PF10%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280YCMS180PF10%3000VC |
C280TWS180PF10%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280TWS180PF10%3000VC |
C280NWS180PF10%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280NWS180PF10%3000VEM |
C280GWMS180PF10%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280GWMS180PF10%3000VEM |
C280GWS180PF10%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280GWS180PF10%3000VC |
C280GMS180PF10%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280GMS180PF10%3000VEM |
C280YCS180PF10%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280YCS180PF10%3000VC |
C280LWS180PF10%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280LWS180PF10%3000VC |
C280PS180PF10%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280PS180PF10%3000VEM |
C280S180PF10%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280NS180PF10%3000VEM vs C280S180PF10%3000VB |