Part Details for C280NS180NF10%200VB by EXXELIA Group
Overview of C280NS180NF10%200VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280NS180NF10%200VB
C280NS180NF10%200VB CAD Models
C280NS180NF10%200VB Part Data Attributes
|
C280NS180NF10%200VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280NS180NF10%200VB
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280NS180NF10%200VB
This table gives cross-reference parts and alternative options found for C280NS180NF10%200VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280NS180NF10%200VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280RUS180NF10%200VC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280RUS180NF10%200VC |
C280YCWMS180NF10%200VB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280YCWMS180NF10%200VB |
C280EWMS180NF10%200VEM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280EWMS180NF10%200VEM |
C280HWS180NF10%200VC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280HWS180NF10%200VC |
C280YCS180NF10%200VEM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280YCS180NF10%200VEM |
C280RWS180NF10%200VC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280RWS180NF10%200VC |
C280YGWS180NF10%200VEM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280YGWS180NF10%200VEM |
C280PS180NF10%200VEM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280PS180NF10%200VEM |
C280NWS180NF10%200VC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280NWS180NF10%200VC |
C280HMS180NF10%200VB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 0.18uF, 2220, | EXXELIA Group | C280NS180NF10%200VB vs C280HMS180NF10%200VB |