Part Details for C280HS180PF10%4000VEM by EXXELIA Group
Overview of C280HS180PF10%4000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280HS180PF10%4000VEM
C280HS180PF10%4000VEM CAD Models
C280HS180PF10%4000VEM Part Data Attributes
|
C280HS180PF10%4000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280HS180PF10%4000VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280HS180PF10%4000VEM
This table gives cross-reference parts and alternative options found for C280HS180PF10%4000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280HS180PF10%4000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280PLS180PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280PLS180PF10%4000VB |
C280RUWS180PF10%4000VC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280RUWS180PF10%4000VC |
C280NS180PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280NS180PF10%4000VEM |
C280RS180PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280RS180PF10%4000VEM |
C280EWS180PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280EWS180PF10%4000VEM |
C280GMS180PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280GMS180PF10%4000VB |
C280WMS180PF10%4000VB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280WMS180PF10%4000VB |
C280LS180PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280LS180PF10%4000VEM |
C280RS180PF10%4000VC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280RS180PF10%4000VC |
C280TMS180PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00018uF, 2220, | EXXELIA Group | C280HS180PF10%4000VEM vs C280TMS180PF10%4000VEM |