Part Details for C280GWS2700PF10%1000VEM by EXXELIA Group
Overview of C280GWS2700PF10%1000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280GWS2700PF10%1000VEM
C280GWS2700PF10%1000VEM CAD Models
C280GWS2700PF10%1000VEM Part Data Attributes
|
C280GWS2700PF10%1000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280GWS2700PF10%1000VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280GWS2700PF10%1000VEM
This table gives cross-reference parts and alternative options found for C280GWS2700PF10%1000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280GWS2700PF10%1000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280RS2700PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280RS2700PF10%1000VB |
C280EWMS2700PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280EWMS2700PF10%1000VB |
C280YCWMS2700PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280YCWMS2700PF10%1000VC |
C280WMS2700PF10%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280WMS2700PF10%1000VEM |
C280TWMS2700PF10%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280TWMS2700PF10%1000VEM |
C280PWS2700PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280PWS2700PF10%1000VC |
C280YGMS2700PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280YGMS2700PF10%1000VC |
C280HWS2700PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280HWS2700PF10%1000VC |
C280ES2700PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280ES2700PF10%1000VC |
C280EWS2700PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, 2220, | EXXELIA Group | C280GWS2700PF10%1000VEM vs C280EWS2700PF10%1000VB |