Part Details for C280EWS820PF10%5000VEM by EXXELIA Group
Overview of C280EWS820PF10%5000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280EWS820PF10%5000VEM
C280EWS820PF10%5000VEM CAD Models
C280EWS820PF10%5000VEM Part Data Attributes
|
C280EWS820PF10%5000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280EWS820PF10%5000VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280EWS820PF10%5000VEM
This table gives cross-reference parts and alternative options found for C280EWS820PF10%5000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280EWS820PF10%5000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280GMS820PF10%5000VEM | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280GMS820PF10%5000VEM |
C280WS820PF10%5000VC | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280WS820PF10%5000VC |
C280GMS820PF10%5000VB | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280GMS820PF10%5000VB |
C280YCWMS820PF10%5000VB | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280YCWMS820PF10%5000VB |
C280NUWS820PF10%5000VB | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280NUWS820PF10%5000VB |
C280YGMS820PF10%5000VC | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280YGMS820PF10%5000VC |
C280HWS820PF10%5000VC | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280HWS820PF10%5000VC |
C280GS820PF10%5000VC | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280GS820PF10%5000VC |
C280ES820PF10%5000VB | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280ES820PF10%5000VB |
C280YCWS820PF10%5000VEM | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, 0.00082uF, 2220, | EXXELIA Group | C280EWS820PF10%5000VEM vs C280YCWS820PF10%5000VEM |