Part Details for C280CMS150NF10%500VC by EXXELIA Group
Overview of C280CMS150NF10%500VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C280CMS150NF10%500VC
C280CMS150NF10%500VC CAD Models
C280CMS150NF10%500VC Part Data Attributes
|
C280CMS150NF10%500VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C280CMS150NF10%500VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Width | 5 mm |
Alternate Parts for C280CMS150NF10%500VC
This table gives cross-reference parts and alternative options found for C280CMS150NF10%500VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C280CMS150NF10%500VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C280GMS150NF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280GMS150NF10%500VB |
C280PLS150NF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280PLS150NF10%500VC |
C280NS150NF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280NS150NF10%500VC |
C280GWS150NF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280GWS150NF10%500VC |
C280YGWS150NF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280YGWS150NF10%500VB |
C280RS150NF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280RS150NF10%500VEM |
C280HMS150NF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280HMS150NF10%500VC |
C280PWS150NF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280PWS150NF10%500VEM |
C280GWMS150NF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280GWMS150NF10%500VB |
C280HWS150NF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.15uF, 2220, | EXXELIA Group | C280CMS150NF10%500VC vs C280HWS150NF10%500VB |