Part Details for C27C202-90V05 by Intel Corporation
Overview of C27C202-90V05 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for C27C202-90V05
C27C202-90V05 CAD Models
C27C202-90V05 Part Data Attributes
|
C27C202-90V05
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
C27C202-90V05
Intel Corporation
OTP ROM, 16KX16, 90ns, CMOS, CDIP40, 0.600 X 2.080 INCH, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.51 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for C27C202-90V05
This table gives cross-reference parts and alternative options found for C27C202-90V05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C27C202-90V05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q27C203-55V05 | OTP ROM, 16KX16, 50ns, CMOS, CDIP40, 0.600 X 2.080 INCH, DIP-40 | Intel Corporation | C27C202-90V05 vs Q27C203-55V05 |
CY7C273-40DC | OTP ROM, 16KX16, 40ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | C27C202-90V05 vs CY7C273-40DC |
WS57C257-90DMB | UVPROM, 16KX16, 90ns, CMOS, CDIP40, | Waferscale Integration Inc | C27C202-90V05 vs WS57C257-90DMB |
L27C203-45V05 | OTP ROM, 16KX16, 40ns, CMOS, CDIP40, 0.600 X 2.080 INCH, DIP-40 | Intel Corporation | C27C202-90V05 vs L27C203-45V05 |
CY7C272-30DI | OTP ROM, 16KX16, 30ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | C27C202-90V05 vs CY7C272-30DI |
27HC1616-45/J | 16K X 16 UVPROM, 45 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Microchip Technology Inc | C27C202-90V05 vs 27HC1616-45/J |
CY7C273-45DMB | OTP ROM, 16KX16, 45ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | C27C202-90V05 vs CY7C273-45DMB |
WS57C257-90DI | UVPROM, 16KX16, 90ns, CMOS, CDIP40, | Waferscale Integration Inc | C27C202-90V05 vs WS57C257-90DI |
CY7C272-30DC | OTP ROM, 16KX16, 30ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | C27C202-90V05 vs CY7C272-30DC |
27HC1616L-45I/J | 16K X 16 UVPROM, 45 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Microchip Technology Inc | C27C202-90V05 vs 27HC1616L-45I/J |