Part Details for C279TMS3300PF10%1000VB by EXXELIA Group
Overview of C279TMS3300PF10%1000VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C279TMS3300PF10%1000VB
C279TMS3300PF10%1000VB CAD Models
C279TMS3300PF10%1000VB Part Data Attributes
|
C279TMS3300PF10%1000VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C279TMS3300PF10%1000VB
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Width | 3.2 mm |
Alternate Parts for C279TMS3300PF10%1000VB
This table gives cross-reference parts and alternative options found for C279TMS3300PF10%1000VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C279TMS3300PF10%1000VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C279CS3300PF10%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279CS3300PF10%1000VEM |
C279CS3300PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279CS3300PF10%1000VC |
C279YGMS3300PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279YGMS3300PF10%1000VC |
C279GWS3300PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279GWS3300PF10%1000VB |
C279MS3300PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279MS3300PF10%1000VB |
C279YGS3300PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279YGS3300PF10%1000VB |
C279S3300PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279S3300PF10%1000VB |
C279MS3300PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279MS3300PF10%1000VC |
C279CMS3300PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279CMS3300PF10%1000VB |
C279ES3300PF10%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, 1812, | EXXELIA Group | C279TMS3300PF10%1000VB vs C279ES3300PF10%1000VEM |