Part Details for C279HWS270PF10%2000VEM by EXXELIA Group
Overview of C279HWS270PF10%2000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C279HWS270PF10%2000VEM
C279HWS270PF10%2000VEM CAD Models
C279HWS270PF10%2000VEM Part Data Attributes
|
C279HWS270PF10%2000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C279HWS270PF10%2000VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Width | 3.2 mm |
Alternate Parts for C279HWS270PF10%2000VEM
This table gives cross-reference parts and alternative options found for C279HWS270PF10%2000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C279HWS270PF10%2000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C279YGS270PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279YGS270PF10%2000VEM |
C279S270PF10%2000VB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279S270PF10%2000VB |
C279WMS270PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279WMS270PF10%2000VEM |
C279YGMS270PF10%2000VB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279YGMS270PF10%2000VB |
C279CS270PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279CS270PF10%2000VEM |
C279ES270PF10%2000VB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279ES270PF10%2000VB |
C279GWMS270PF10%2000VB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279GWMS270PF10%2000VB |
C279EMS270PF10%2000VC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279EMS270PF10%2000VC |
C279HMS270PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279HMS270PF10%2000VEM |
C279YGMS270PF10%2000VEM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, 0.00027uF, 1812, | EXXELIA Group | C279HWS270PF10%2000VEM vs C279YGMS270PF10%2000VEM |