Part Details for C279HS2700PF10%500VC by EXXELIA Group
Overview of C279HS2700PF10%500VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C279HS2700PF10%500VC
C279HS2700PF10%500VC CAD Models
C279HS2700PF10%500VC Part Data Attributes
|
C279HS2700PF10%500VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C279HS2700PF10%500VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Width | 3.2 mm |
Alternate Parts for C279HS2700PF10%500VC
This table gives cross-reference parts and alternative options found for C279HS2700PF10%500VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C279HS2700PF10%500VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C279TWS2700PF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279TWS2700PF10%500VC |
C279EMS2700PF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279EMS2700PF10%500VC |
C279CWMS2700PF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279CWMS2700PF10%500VEM |
C279TWS2700PF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279TWS2700PF10%500VB |
C279YCWMS2700PF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279YCWMS2700PF10%500VC |
C279YCWS2700PF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279YCWS2700PF10%500VB |
C279GWMS2700PF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279GWMS2700PF10%500VEM |
C279TMS2700PF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279TMS2700PF10%500VC |
C279YCWS2700PF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279YCWS2700PF10%500VC |
C279EMS2700PF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0027uF, 1812, | EXXELIA Group | C279HS2700PF10%500VC vs C279EMS2700PF10%500VEM |