Part Details for C279EWS6800PF10%500VEM by EXXELIA Group
Overview of C279EWS6800PF10%500VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C279EWS6800PF10%500VEM
C279EWS6800PF10%500VEM CAD Models
C279EWS6800PF10%500VEM Part Data Attributes
|
C279EWS6800PF10%500VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C279EWS6800PF10%500VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Width | 3.2 mm |
Alternate Parts for C279EWS6800PF10%500VEM
This table gives cross-reference parts and alternative options found for C279EWS6800PF10%500VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C279EWS6800PF10%500VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C279CMS6800PF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279CMS6800PF10%500VB |
C279EWMS6800PF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279EWMS6800PF10%500VC |
C279CS6800PF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279CS6800PF10%500VC |
C279GWMS6800PF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279GWMS6800PF10%500VC |
C279YGS6800PF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279YGS6800PF10%500VB |
C279YGWS6800PF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279YGWS6800PF10%500VEM |
C279S6800PF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279S6800PF10%500VB |
C279HS6800PF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279HS6800PF10%500VEM |
C279YGMS6800PF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279YGMS6800PF10%500VB |
C279EMS6800PF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0068uF, 1812, | EXXELIA Group | C279EWS6800PF10%500VEM vs C279EMS6800PF10%500VB |