Part Details for C279CWS56NF10%500VC by EXXELIA Group
Overview of C279CWS56NF10%500VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C279CWS56NF10%500VC
C279CWS56NF10%500VC CAD Models
C279CWS56NF10%500VC Part Data Attributes
|
C279CWS56NF10%500VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C279CWS56NF10%500VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Width | 3.2 mm |
Alternate Parts for C279CWS56NF10%500VC
This table gives cross-reference parts and alternative options found for C279CWS56NF10%500VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C279CWS56NF10%500VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C279EMS56NF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279EMS56NF10%500VEM |
C279YCWMS56NF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279YCWMS56NF10%500VC |
C279TWMS56NF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279TWMS56NF10%500VC |
C279HWS56NF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279HWS56NF10%500VEM |
C279YCS56NF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279YCS56NF10%500VB |
C279TS56NF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279TS56NF10%500VEM |
C279YCWS56NF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279YCWS56NF10%500VEM |
C279S56NF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279S56NF10%500VB |
C279YGS56NF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279YGS56NF10%500VC |
C279HMS56NF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.056uF, 1812, | EXXELIA Group | C279CWS56NF10%500VC vs C279HMS56NF10%500VC |