Part Details for C25KR by Won-Top Electronics Co Ltd
Overview of C25KR by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C25KR
C25KR CAD Models
C25KR Part Data Attributes
|
C25KR
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C25KR
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for C25KR
This table gives cross-reference parts and alternative options found for C25KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C25KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR2508G | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | C25KR vs AR2508G |
ARS25K | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | C25KR vs ARS25K |
TCR2508S | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, PLASTIC, BUTTON, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | C25KR vs TCR2508S |
AR25KB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, | Taiwan Semiconductor | C25KR vs AR25KB0 |
C25K | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, | Won-Top Electronics Co Ltd | C25KR vs C25K |
RA258 | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | C25KR vs RA258 |
MR2508M | 25A, 800V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | C25KR vs MR2508M |
AR25K | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | C25KR vs AR25K |
AR25KB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, | Taiwan Semiconductor | C25KR vs AR25KB0G |
AR258 | Rectifier Diode, | Taitron Components Inc | C25KR vs AR258 |