Part Details for C25K-LF by Won-Top Electronics Co Ltd
Overview of C25K-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C25K-LF
C25K-LF CAD Models
C25K-LF Part Data Attributes
|
C25K-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C25K-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for C25K-LF
This table gives cross-reference parts and alternative options found for C25K-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C25K-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR2508G | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | C25K-LF vs AR2508G |
ARS25K | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | C25K-LF vs ARS25K |
TCR2508S | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, PLASTIC, BUTTON, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | C25K-LF vs TCR2508S |
AR25KB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, | Taiwan Semiconductor | C25K-LF vs AR25KB0 |
C25K | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, | Won-Top Electronics Co Ltd | C25K-LF vs C25K |
RA258 | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | C25K-LF vs RA258 |
MR2508M | 25A, 800V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | C25K-LF vs MR2508M |
AR25K | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | C25K-LF vs AR25K |
C25KR | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, | Won-Top Electronics Co Ltd | C25K-LF vs C25KR |
AR25KB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, | Taiwan Semiconductor | C25K-LF vs AR25KB0G |