Part Details for C25601210FSFO by Amphenol Corporation
Overview of C25601210FSFO by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for C25601210FSFO
C25601210FSFO CAD Models
C25601210FSFO Part Data Attributes
|
C25601210FSFO
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C25601210FSFO
Amphenol Corporation
Circular Connector, 10 Contact(s), Nickel Aluminum Bronze, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | NICKEL ALUMINUM BRONZE | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |