Part Details for C244R42205202K by KEMET Corporation
Overview of C244R42205202K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C244R42205202K
C244R42205202K CAD Models
C244R42205202K Part Data Attributes
|
C244R42205202K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C244R42205202K
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V) : 400 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for C244R42205202K
This table gives cross-reference parts and alternative options found for C244R42205202K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C244R42205202K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C244R42205102K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C244R42205202K vs C244R42205102K |
C244R42205002K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C244R42205202K vs C244R42205002K |