Part Details for C244N3700AA02J by KEMET Corporation
Overview of C244N3700AA02J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C244N3700AA02J
C244N3700AA02J CAD Models
C244N3700AA02J Part Data Attributes
|
C244N3700AA02J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C244N3700AA02J
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.7uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Series | C24.4 | |
Terminal Pitch | 22.5 mm | |
Width | 10 mm |
Alternate Parts for C244N3700AA02J
This table gives cross-reference parts and alternative options found for C244N3700AA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C244N3700AA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C244N37005002J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.7uF, | KEMET Corporation | C244N3700AA02J vs C244N37005002J |
C244N37005202J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.7uF, | KEMET Corporation | C244N3700AA02J vs C244N37005202J |
C244N37005102J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.7uF, | KEMET Corporation | C244N3700AA02J vs C244N37005102J |
C244N3700CK02J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C244N3700AA02J vs C244N3700CK02J |