Part Details for C242G332J20C000 by Xiamen Faratronic Co Ltd
Overview of C242G332J20C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C242G332J20C000
C242G332J20C000 CAD Models
C242G332J20C000 Part Data Attributes
|
C242G332J20C000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C242G332J20C000
Xiamen Faratronic Co Ltd
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for C242G332J20C000
This table gives cross-reference parts and alternative options found for C242G332J20C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C242G332J20C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF332J400A | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0033uF, 2810 | KEMET Corporation | C242G332J20C000 vs F622JF332J400A |
SBMC1330DQ00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | C242G332J20C000 vs SBMC1330DQ00J |
F622JF332J400C | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0033uF, 2810 | KEMET Corporation | C242G332J20C000 vs F622JF332J400C |
BFC247066332 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | C242G332J20C000 vs BFC247066332 |
168332J400C-F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242G332J20C000 vs 168332J400C-F |
RSBMC1330AA00J | Film Capacitor, Polyester, 400V, 0.0033uF, 2810 | KEMET Corporation | C242G332J20C000 vs RSBMC1330AA00J |
C242G332J20A201 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | C242G332J20C000 vs C242G332J20A201 |
185332J400RCB-F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242G332J20C000 vs 185332J400RCB-F |
SBMC1330Z300J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | C242G332J20C000 vs SBMC1330Z300J |
SBMC1330AA00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | C242G332J20C000 vs SBMC1330AA00J |