Part Details for C242A822J20A201 by Xiamen Faratronic Co Ltd
Overview of C242A822J20A201 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C242A822J20A201
C242A822J20A201 CAD Models
C242A822J20A201 Part Data Attributes
|
C242A822J20A201
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C242A822J20A201
Xiamen Faratronic Co Ltd
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for C242A822J20A201
This table gives cross-reference parts and alternative options found for C242A822J20A201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C242A822J20A201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF822J100R | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0082uF, 2810 | KEMET Corporation | C242A822J20A201 vs F622JF822J100R |
F622JF822J100A | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0082uF, 2810 | KEMET Corporation | C242A822J20A201 vs F622JF822J100A |
168822J100A-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242A822J20A201 vs 168822J100A-F |
F622JF822J100C | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0082uF, 2810 | KEMET Corporation | C242A822J20A201 vs F622JF822J100C |
185822J100RAB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242A822J20A201 vs 185822J100RAB-F |
185822J100AAA-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242A822J20A201 vs 185822J100AAA-F |
C242A822J20C000 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | C242A822J20A201 vs C242A822J20C000 |
F622JF822J100ALL0L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0082uF, 2810 | KEMET Corporation | C242A822J20A201 vs F622JF822J100ALL0L |
185822J100AAB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242A822J20A201 vs 185822J100AAB-F |
F622JF822J100L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0082uF, 2810 | KEMET Corporation | C242A822J20A201 vs F622JF822J100L |