There are no models available for this part yet.
Overview of C242A562J20C000 by Xiamen Faratronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for C242A562J20C000 by Xiamen Faratronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKT5N6/100-F
|
Maritex | 1845 |
|
$0.0310 / $0.0640 | Buy Now |
CAD Models for C242A562J20C000 by Xiamen Faratronic Co Ltd
Part Data Attributes for C242A562J20C000 by Xiamen Faratronic Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XIAMEN FARATRONIC CO LTD
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
IEC60384-2
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for C242A562J20C000
This table gives cross-reference parts and alternative options found for C242A562J20C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C242A562J20C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF562J100R | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0056uF, 2810 | KEMET Corporation | C242A562J20C000 vs F622JF562J100R |
185562J100RAA-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242A562J20C000 vs 185562J100RAA-F |
185562J100AAB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242A562J20C000 vs 185562J100AAB-F |
F622JF562J100A | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0056uF, 2810 | KEMET Corporation | C242A562J20C000 vs F622JF562J100A |
F622JF562J100ALL0L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0056uF, 2810 | KEMET Corporation | C242A562J20C000 vs F622JF562J100ALL0L |