Part Details for C242A154K20C000 by Xiamen Faratronic Co Ltd
Overview of C242A154K20C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C242A154K20C000
C242A154K20C000 CAD Models
C242A154K20C000 Part Data Attributes
|
C242A154K20C000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C242A154K20C000
Xiamen Faratronic Co Ltd
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for C242A154K20C000
This table gives cross-reference parts and alternative options found for C242A154K20C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C242A154K20C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBEC3150CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | C242A154K20C000 vs SBEC3150CK00K |
SBEC3150Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | C242A154K20C000 vs SBEC3150Z300K |
RSBEC3150Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | C242A154K20C000 vs RSBEC3150Z300K |
RSBEC3150AA00K | Film Capacitor, Polyester, 100V, 0.15uF, 2818 | KEMET Corporation | C242A154K20C000 vs RSBEC3150AA00K |
RSBEC3150CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, 2818, | KEMET Corporation | C242A154K20C000 vs RSBEC3150CK00K |
185154K100RFA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242A154K20C000 vs 185154K100RFA-F |
RSBEC3150JH00K | Film Capacitor, | KEMET Corporation | C242A154K20C000 vs RSBEC3150JH00K |
168154K100F-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242A154K20C000 vs 168154K100F-F |
185154K100AFA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C242A154K20C000 vs 185154K100AFA-F |
F622JM154K100R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | C242A154K20C000 vs F622JM154K100R |