Part Details for C2225X223GBGACTU by KEMET Corporation
Overview of C2225X223GBGACTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2225X223GBGACTU
C2225X223GBGACTU CAD Models
C2225X223GBGACTU Part Data Attributes
|
C2225X223GBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225X223GBGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225X223GBGACTU
This table gives cross-reference parts and alternative options found for C2225X223GBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225X223GBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225C223GBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X223GBGACTU vs C2225C223GBGALTU |
C2225X223GBGAL | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2325, | KEMET Corporation | C2225X223GBGACTU vs C2225X223GBGAL |
C2225C223GBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X223GBGACTU vs C2225C223GBGAC |
C2225X223GBGALTU | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2325, | KEMET Corporation | C2225X223GBGACTU vs C2225X223GBGALTU |
C2225C223GBGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X223GBGACTU vs C2225C223GBGAC7210 |
C2225C223GBGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X223GBGACTU vs C2225C223GBGACTU |
C2225C223GBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X223GBGACTU vs C2225C223GBGAL |
C2225C223GBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X223GBGACTU vs C2225C223GBGACAUTO7210 |
C2225X223GBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2325, | KEMET Corporation | C2225X223GBGACTU vs C2225X223GBGACAUTO |
C2225C223GBGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X223GBGACTU vs C2225C223GBGACAUTO |