There are no models available for this part yet.
Overview of C2225X152JZGALAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C2225X152JZGALAUTO by KEMET Corporation
Part Data Attributes for C2225X152JZGALAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e0
|
Length
|
6.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5.9 mm
|
Alternate Parts for C2225X152JZGALAUTO
This table gives cross-reference parts and alternative options found for C2225X152JZGALAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225X152JZGALAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225C152JZGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X152JZGALAUTO vs C2225C152JZGAC7210 |
C2225X152JZGAC | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2325, | KEMET Corporation | C2225X152JZGALAUTO vs C2225X152JZGAC |
C2225C152JZGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X152JZGALAUTO vs C2225C152JZGAC |
C2225X152JZGACTU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2325, | KEMET Corporation | C2225X152JZGALAUTO vs C2225X152JZGACTU |
C2225C152JZGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X152JZGALAUTO vs C2225C152JZGALTU |
C2225X152JZGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2325, | KEMET Corporation | C2225X152JZGALAUTO vs C2225X152JZGACAUTO |
C2225C152JZGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X152JZGALAUTO vs C2225C152JZGACAUTO7210 |
C2225X152JZGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X152JZGALAUTO vs C2225X152JZGALAUTO7210 |
C2225C152JZGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X152JZGALAUTO vs C2225C152JZGACAUTO |
C2225C152JZGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X152JZGALAUTO vs C2225C152JZGAL7210 |